• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper deeper QUEST RC bait boat RtR 553 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

deeper QUEST RC lining, bait boat with downscan

  • Autonomous GPS autopilot with 1 meter precision: Precise route navigation, automatic scanning and repeatable bait placement at distances of up to 400 m. The integrated return-to-home function automatically brings the boat back to the starting point when the battery is low or the signal is lost.
  • Built-in CHIRP sonar: High-resolution fishing location with up to 1 cm target separation for precise depth measurements and reliable differentiation between fish and underwater structures.
  • DownScan Undervision Dual element technology: Patented two-element scanning system with three beam widths (wide, medium and narrow) for detailed representation of watershed, herb edges and structural transitions.
  • Noiseless 3-bait-system: Two feed hatches and a moisture-proof dry rig hopper enable the flexible application of different bait with a total capacity of up to 2 kg.
  • Long operating duration: High-performance battery for up to 7 hours running time in combination with brushless, weed-protected motors for ultra-quiet operation.
  • Maximum fishing control: Ideal for precise bait placement, water exploration and efficient fish search even at larger distances.

Technical specifications

  • Feed capacity: 2 kg (3 liters) in 2 main hoppers + 160 ml in the rear hopper
  • Connection range: Up to 400 m.
  • Max. Speed: Up to 3 km/h.
  • Sonar specification: CHIRP sonar with 3 scan angles (47° / 100 kHz, 20° / 240 kHz, 7° / 675 kHz)
  • GPS & Autopilot: Accuracy of up to 1 m, automatic back-up function (fail-safe when signal is lost or below 5% battery)
Model version

RtR

Product type

RC bait boat

Manufacturer part #

FNG0084

Dim

(L x W x H) 553 x 373 x 373 mm

Length

553 mm

Width

373 mm

Height

373 mm

Engine type

Electric

Transmission frequency

2.4 GHz

Weight

4.8 kg

Type

Autonomous feed boat with integrated CHIRP sonar, GPS autopilot, WaterSense technology and LED lighting

Battery life

420 min

Model

deeper QUEST

Documents & Downloads

Datasheet

Datasheet 3863297 deeper deeper QUEST RC bait boat RtR 553 mm

User & Safety Instructions

User & Safety Instructions 3863297 deeper deeper QUEST RC bait boat RtR 553 mm

Description

deeper QUEST – Autonomous feed boat with GPS and CHIRP sonar

Experience the future of fishing with the autonomous feeder boat deeper QUEST. Equipped with highly precise GPS Autopilot, integrated CHIRP sonar And a range of up to 400 meters Brings the intelligent bait boat to the right spot. At the same time it creates detailed 3D-depth maps in real-time and supports the angler in the precise water analysis. The combination of modern navigation technology, sonar detection and autonomous control makes the deeper QUEST a powerful tool for successful fishing trips.

This text is machine translated.