• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall 86100BLK Cable bridge Black

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.10)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DEFENDER® MICRO 2 cable bridge with 2 channels in black

  • Colour, blackChannels: 2Especially skid and tread-proof 3D LaserGrip® surfaceErgonomic design for even better viewing and inspectionMade of extremely robust and break-proof TPU (thermoplastic polyurethane)Fire protection class B2 (DIN 4102), DEKRA-certified (DIN 31000, EN 61537)Resistant to oil, petrol and short-term contact with solventsReliable cable and personal protection for indoor and outdoor useSelf-cleaning hinge and comfortable locking system
  • Symbol image for DEFENDER by Adam Hall 86100BLK Cable bridge Black

Technical specifications

  • Number of channels: 2
  • Material: For cable-Ø: 2 x 35 x 30 mm
  • Thermoplastic polyurethane (TPU)
  • Resistant to: Oil, petrol and short-term contact with solvents
  • Suitable for: DEFENDER® MICRO 2 cable bridge
Product type

Cable bridge

Factory colour

Black

Weight

5.1 kg

Length

1005 mm

Width

273 mm

Height

45 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2190600 DEFENDER by Adam Hall 86100BLK Cable bridge Black

Warranty Terms

Warranty Terms 2190600 DEFENDER by Adam Hall 86100BLK Cable bridge Black

Description

Defender MICRO 2 BLK Cable bridge with 2 channelsThe compact Defender® MICRO cable bridge is ideal for indoor and outdoor use, for example for exhibitions, trade fairs, shopping centers, stages or studios. It has two 35 x 30 mm cable guides for power cables and water hoses with 2 tons load capacity per 20 x 20 cm area carry MICRO-cable bridges for smaller trucks, vehicles, trolleys, bicycles, wheelchairs and pedestrians. The special sliding and step resistance is ensured by the LaserGrip® surface with its special structure and unique design. Extremely break-proof TPU-material provides for the long life of the robust cable bridge.Even more safety thanks to the new 3D LaserGrip® surfaceThe innovative design of the 3D LaserGrip® surface significantly increases the resistance to step and slip. Due to the special shape and surface structure, the risk of moving a whole line of Defender® MICRO cable bridges is significantly reduced, even if it is overrun by heavy vehicles.Mark your cable bridges! You have the possibility to personalize all Defender cable bridges with your company logo starting from an order quantity of only 30 pieces per model. Please do not hesitate to contact us.

This text is machine translated.

Features

  • Product type: Cable bridges
  • Type 2 channels
  • Width 273 mm
  • Height 48 mm
  • Length 1005 mm
  • Number of channels 2
  • Width of channel 135 mm
  • Height of channel 130 mm
  • Width of channel 235 mm
  • Height of channel 230 mm
  • Material TPU
  • Load capacity approx. 2 t with an area of 20 x 20 cm
  • Hardness range 88 Shore ± 4 Shore
  • Flame protection class B2
  • Temperature range from -30°C to 60°C.
  • Weight 5.2 kg
  • Special feature DEKRA certified.

More interesting products

(*All information is plus legal VAT)