• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME 10-pol 16A 10-pin White

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Plug type

10-pin

Factory colour

White

Weight

100 g

Width

70 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1051407 ILME 10-pol 16A 10-pin White

Description

Plug insert 10-pin 16A, screw terminals

This text is machine translated.

More interesting products

(*All information is plus legal VAT)