• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall EXA-TAPE BM 50 ERGO-CORE DTEXABM50 Tape Black (matt) (L x W) 50 m x 50 mm 1 pc(s)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.44)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Defender EXA-TAPE BM 50 ERGO-CORE - premium fabric tape with ERGO-Core, black, matt, 50 mm x 50 m.

  • Black (matt)
  • (L x W) 50 m x 50 mm
  • No-residue

Technical specifications

  • Mesh : 80Adhesive strength on steel 9N/25 mmTensile strength 95N/25 mmElongation to break: 15%Weight 0.902 kg
Product type

Tape

Adhesive tape features

No-residue

Length

50 m

Width

50 mm

Thickness

0.3 mm

Max. temperature

-35 °C

Min. temperature

+80 °C

Factory colour

Black (matt)

Adhesive type

Natural rubber

Carrier material

Viscose

Type

EXA-TAPE BM 50 ERGO-CORE

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798311 DEFENDER by Adam Hall EXA-TAPE BM 50 ERGO-CORE DTEXABM50 Tape Black (matt) (L x W) 50 m x 50 mm 1 pc(s)

Description

Mark, protect and fixOn stage or at the photo/video set the Gaffer Tape is a full-fledged team member, which however after the gig will gladly leave unwanted traces in the form of adhesive residues. It is exactly for this that the Defender EXA-TAPE® is now available, which can be removed without any residue and has been developed in line with today's needs in the stage, audio/video and construction sites sector.The EXA-TAPE® is a high-quality fabric adhesive tape - also called Gaffer Tape in professional use. Can be easily ripped off by hand with a clean tear edge without threads.The secret lies in the cellulose tissue. EXA-TAPE® is coated with a special natural rubber adhesive, adheres to almost all surfaces and enables a residue-free removal despite high adhesive force.STICK HARD, BUT LEAVE NO TRACESThis applies not only to the adhesion force and the lack of residue of the adhesive tape, but also to our goals and convictions to produce sustainable products and packaging. This ensures that the packaging is kept together without glue and is made of recycled material.Reusable ERGO coreThe ERGO core helps when the tape is used frequently. This unrolling aid functions on the simple principle of a ball bearing and makes it possible a smooth rolling of the adhesive tape. The ERGO core is a Kern which is assembled with two plastic parts and can be used again and again. It is simply inserted into the sleeve of the tape and is thus universally applicable. European patent filed 3564167 (pending).The EXA-TAPE® is available in various colors: Matt black, which does not reflect a headlight light, glossy black, glossy silver and glossy white, for example to label or mark important positions.Remove residue and the ERGO-CORE make the EXA-TAPE® an indispensable partner in events and on the construction site!

This text is machine translated.

Scope of delivery

  • incl. super smash bros. ERGO-Core

More interesting products

(*All information is plus legal VAT)