DEFENDER T EXA ISO W 19Exa tape, ISO tape, wit, 19mm × 33m
White
(L x W) 33 m x 19 mm
Flame-retardant, Self-extinguishing
Technical specifications
Corresponding to DIN EN 60454-3-1 and VDE 0340 Part 3-1
Product type
Electrical tape
Adhesive tape features
Flame-retardant
Self-extinguishing
Length
33 m
Width
19 mm
Factory colour
White
Type
EXA Tape
Content
1 pc(s)
Dim
(L x W) 33 m x 19 mm
Material (details)
PVC
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431115 DEFENDER by Adam Hall EXA Tape DTEXAIW19 Electrical tape White (L x W) 33 m x 19 mm 1 pc(s)
Description
The PVC insulation tape, also known as Zumbel, is a reliable helper for electrical installations, event technology and workshops. Whether insulating of wires, fixing of cables to cross beams or marking of objects - it convinces with versatility and strong adhesion, perfect for numerous application areas. The flame-retardant and self-extinguishing properties improve safety when handling electrical connections. The tape is easy to work with, remains flexible and keeps reliable. Tested according to DIN EN 60454-3-1 and VDE 0340 Part 3-1, it fulfills the highest quality standards. Whether on stage, in switching cabinets or in the workshop – this insulating tape is an indispensable tool for professionals and DIY enthusiasts.
This text is machine translated.
Scope of delivery
An insulating tape of the dimensions 19mm x 33m in white
Description
The PVC insulation tape, also known as Zumbel, is a reliable helper for electrical installations, event technology and workshops. Whether insulating of wires, fixing of cables to cross beams or marking of objects - it convinces with versatility and strong adhesion, perfect for numerous application areas. The flame-retardant and self-extinguishing properties improve safety when handling electrical connections. The tape is easy to work with, remains flexible and keeps reliable. Tested according to DIN EN 60454-3-1 and VDE 0340 Part 3-1, it fulfills the highest quality standards. Whether on stage, in switching cabinets or in the workshop – this insulating tape is an indispensable tool for professionals and DIY enthusiasts.
This text is machine translated.
Scope of delivery
An insulating tape of the dimensions 19mm x 33m in white