• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall EXA-TAPE-VALUE S 50 DTEXAVS50 Tape Silver (L x W) 50 m x 50 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Silver
  • (L x W) 50 m x 50 mm
  • Manual pull and tear, All-purpose, Strong adhesive, Removable, Heavy duty

Technical specifications

Product type

Tape

Adhesive tape features

Manual pull and tear

All-purpose

Strong adhesive

Removable

Heavy duty

Length

50 m

Width

50 mm

Thickness

0.17 mm

Max. temperature

40 °C

Factory colour

Silver

Adhesive type

Natural rubber

Carrier material

PE

Type

EXA-TAPE-VALUE S 50

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798323 DEFENDER by Adam Hall EXA-TAPE-VALUE S 50 DTEXAVS50 Tape Silver (L x W) 50 m x 50 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)