Deflecto Table stand "Classic Image", straight, A6 portrait format
Height: 155 mm
Technical specifications
Product type
Desk display board
Width
106 mm
Height
153 mm
Paper size
A6
Factory colour
Transparent
Material
Polystyrene
Both sides usable
Yes
folding
No
Base
Yes
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013685 Deflecto 684301 Classic Image Desk display board Paper size: A6 Transparent 1 pc(s)
Description
Functional display for the stylish presentation. With the straight table stand for the double-sided presentation you can clearly print your messages + information. For quick replacement, the inserts are simply pushed into the stand from the bottom. Material: Polystyrene Size A6 portrait, 108 x 155 x 45 mm (W x H x D).
This text is machine translated.
Description
Functional display for the stylish presentation. With the straight table stand for the double-sided presentation you can clearly print your messages + information. For quick replacement, the inserts are simply pushed into the stand from the bottom. Material: Polystyrene Size A6 portrait, 108 x 155 x 45 mm (W x H x D).