• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel TA254 Desk display board Paper size: A5 Glassy, Wood 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel Table cards A5 high, with oak base, crystal clear acrylic, UV-resistant

  • Straight Table Stand/T Stand made of scratch-resistant, high quality acrylic (1.5 mm, crystal clear)
  • Solid oak base (FSC 100%) treated with bio-oil, scratch-resistant acrylic, made in Europe
  • Innovative, slightly wavy-shaped slit in the base holds the acrylic disc firm even when the device is lifted up
  • UV resistance of acrylic
  • An attractive eye catcher in restaurants, bars, tables, exhibition rooms and trade fairs
  • 'Made in Europe' logo with blue circular arcs and yellow stars around the text on a white background

Technical specifications

Product type

Desk display board

Width

210 mm

Height

148 mm

Paper size

A5

Factory colour

Glassy

Wood

Material

Acrylic

Wood

Changeable label

Yes

folding

No

Promotional item type

Table stand vertical

Material

Acrylic, oak

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888681 Sigel TA254 Desk display board Paper size: A5 Glassy, Wood 1 pc(s)

Warranty Terms

Warranty Terms 2888681 Sigel TA254 Desk display board Paper size: A5 Glassy, Wood 1 pc(s)

Description

Table stand-up display, vertical, two-sided presentation, suitable for the format DIN A5 (148x210 mm), acrylic, solid wood oak (1.5 mm, crystal clear)
This table stand presents information, offers or prices conspicuous in every surroundings. In spacious, open sales rooms as well as at the reception desk or in the small café around the corner: High attention is guaranteed. The messages can be easily inserted into the stand. The high-quality, crystal-clear acrylic with polished edges convinces with a glossy transparent look and provides high stability and stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)