Image similar
DG301R-5.0-03P-12-00AH
Screw terminal
Stackable
5 mm
1
3
3
DG350
5 mm
6 mm
Screw terminal
15 A
0.32 mm²
15 A
0.32 mm²
2 mm²
2 mm²
22
Perpendicular (to the PCB)
14
Brass tin plated
Polyamide 6.6
Blue
Yes
Parallel (to the PCB)
3.00 g
DG301R-5.0-03P-12-00AH
Yes
1 pc(s)
300 V
15.00 mm
10.00 mm
10.25 mm
yes
User & Safety Instructions 3090275 Degson DG301R-5.0-03P-12-00AH Screw terminal 2 mm² Number of pins 3 Blue 1 pc(s)