
Highlights & Details
Earth conductor terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
with screw connection
- Connection
Screws
- Configuration
Terre
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
6
- Clamp width
10.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Yellow
Green
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
PC10-PE-01P-1Y-00AH-50
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC10-PE-01P-1Y-00AH-50
- Dim
(L x W x H) 42.50 x 10.20 x 46.00 mm
- Width
10.20 mm
- Height
46.00 mm
- Length
42.50 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN-DIN-DIN rails NS 35/7.5
NS 35/15 and NS 32
- Rated surge voltage
8 kV
- Contamination level
3
- Weight
29.20 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3090321 Degson PC10-PE-01P-1Y-00AH-50 PG terminal 10.2 mm Screws Configuration: Terre Yellow, Green 1 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








