Pin housing cable
1
5.08 mm
10
10
27.30 mm
20 A
15 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 52.50 x 27.30 x 29.30 mm
Polyamide 6.6
2EDG-DK-5.08-10P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
29.30 mm
52.50 mm
Yes
Perpendicular (to the PCB)
2EDG-DK-5.08-10P-14-00A(H)
Datasheet 3098598 Degson Pin housing cable Total number of pins 10 Contact spacing: 5.08 mm 2EDG-DK-5.08-10P-14-00A(H) 1 pc(s)