Pin housing cable
1
7.62 mm
10
10
18.20 mm
20 A
15 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 74.0 x 18.20 x 15 mm
Screws
Polyamide 6.6
2EDGK-7.62-10P-14-1000A(H)
Green
Phosphorus bronze
400 V
300 V
15 mm
74.0 mm
Yes
Parallel (to the PCB)
2EDGK-7.62-10P-14-1000A(H)
Datasheet 3098304 Degson Pin housing cable Total number of pins 10 Contact spacing: 7.62 mm 2EDGK-7.62-10P-14-1000A(H) 1 pc(s)
User & Safety Instructions 3098304 Degson Pin housing cable Total number of pins 10 Contact spacing: 7.62 mm 2EDGK-7.62-10P-14-1000A(H) 1 pc(s)