Image similar
Pin housing cable
1
5.08 mm
2
2
12.60 mm
18 A
15 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 20.30 x 12.60 x 26 mm
Screws
Polyamide 6.6
2EDGKAM-5.08-02P-14-1000A(H)
Green
Phosphorus bronze
320 V
300 V
26 mm
20.30 mm
Yes
Perpendicular (to the PCB)
2EDGKAM-5.08-02P-14-1000A(H)
User & Safety Instructions 3098561 Degson Pin housing cable Total number of pins 2 Contact spacing: 5.08 mm 2EDGKAM-5.08-02P-14-1000A(H) 1 pc(s)