• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGK-3.5-03P-14-00AH 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
CS
3.5 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Features

+ wire protection

CS

3.5 mm

Pins per row

3

Total number of pins

3

Width

11.30 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 15.60 x 11.30 x 11.10 mm

Connection

Screw terminal

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGK-3.5-03P-14-00AH

Factory colour

Green

Contact material

Phosphorus bronze

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

11.10 mm

Length

15.60 mm

max. cross section

1.5 mm²

Min. cross section

1 mm²

RoHS-compliant

Yes

Type

15EDGK-3.5-03P-14-00AH

Compatible with (details)

28 - 16

Documents & Downloads

Datasheet

Datasheet 1327348 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGK-3.5-03P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327348 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.5 mm 15EDGK-3.5-03P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)