Image similar
Pin housing cable
1
3.50 mm
3
3
19.10 mm
7 A
8 A
NaN A
1 pc(s)
16
28
7 mm
(L x W x H) 20.90 x 19.10 x 10.50 mm
Screws
Polyamide 6.6
15EDGKBM-3.5-03P-14-100A(H)
Green
Copper alloy, zinc plated
250 V
300 V
10.50 mm
20.90 mm
1.50 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
15EDGKBM-3.5-03P-14-100A(H)
Datasheet 3098500 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.50 mm 15EDGKBM-3.5-03P-14-100A(H) 1 pc(s)
User & Safety Instructions 3098500 Degson Pin housing cable Total number of pins 3 Contact spacing: 3.50 mm 15EDGKBM-3.5-03P-14-100A(H) 1 pc(s)