• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 4 Contact spacing: 3.80 mm 15EDGKBM-3.81-04P-14-100A(H) 1 pc(s)

Image similar
Product type
Pin housing cable
No. of rows
1
CS
3.80 mm
Total number of pins
4
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson 4-pin connector with screw connection and screw flange

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

3.80 mm

Pins per row

4

Total number of pins

4

Width

19.10 mm

Nominal current

7 A

8 A

Nominal current - rounded value

NaN A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 25.70 x 19.10 x 10.50 mm

Connection

Screws

Case material

Polyamide 6.6

Manufacturer part #

15EDGKBM-3.81-04P-14-100A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

250 V

300 V

Height

10.50 mm

Length

25.70 mm

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

15EDGKBM-3.81-04P-14-100A(H)

Documents & Downloads

Datasheet

Datasheet 3098524 Degson Pin housing cable Total number of pins 4 Contact spacing: 3.80 mm 15EDGKBM-3.81-04P-14-100A(H) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?