Image similar
Pin housing cable
1
5 mm
5
5
27.50 mm
20 A
10 A
NaN A
1 pc(s)
12
24
10 mm
(L x W x H) 34.80 x 27.50 x 15 mm
Screws
Polyamide 6.6
2EDGKCM-5.0-05P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15 mm
34.80 mm
Yes
Parallel (to the PCB)
2EDGKCM-5.0-05P-14-00A(H)
Datasheet 3098387 Degson Pin housing cable Total number of pins 5 Contact spacing: 5 mm 2EDGKCM-5.0-05P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098387 Degson Pin housing cable Total number of pins 5 Contact spacing: 5 mm 2EDGKCM-5.0-05P-14-00A(H) 1 pc(s)