Image similar
Pin housing cable
1
5 mm
5
5
52.10 mm
20 A
10 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 25 x 52.10 x 15.10 mm
Screws
Polyamide 6.6
2EDGKE-5.0-05P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15.10 mm
25 mm
Yes
Parallel (to the PCB)
2EDGKE-5.0-05P-14-00A(H)
Datasheet 3098431 Degson Pin housing cable Total number of pins 5 Contact spacing: 5 mm 2EDGKE-5.0-05P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098431 Degson Pin housing cable Total number of pins 5 Contact spacing: 5 mm 2EDGKE-5.0-05P-14-00A(H) 1 pc(s)