Image similar
Pin housing cable
1
7.50 mm
5
5
23.70 mm
20 A
10 A
NaN A
335 pc(s)
12
26
10 mm
(L x W x H) 35.70 x 23.70 x 15 mm
Pull spring
Polyamide 6.6
2EDGKD-7.5-05P-14-00A(H)
Green
Phosphorus bronze
400 V
300 V
15 mm
35.70 mm
Yes
Parallel (to the PCB)
2EDGKD-7.5-05P-14-00A(H)
Datasheet 2197894 Degson Pin housing cable Total number of pins 5 Contact spacing: 7.50 mm 2EDGKD-7.5-05P-14-00A(H) 335 pc(s)