Image similar
Pin housing cable
1
5.08 mm
6
6
42.40 mm
20 A
15 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 32.10 x 42.40 x 34.60 mm
Polyamide 6.6
2EDG-UDB-5.08-06-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
34.60 mm
32.10 mm
Yes
Perpendicular (to the PCB)
2EDG-UDB-5.08-06-14-00A(H)
Datasheet 3098616 Degson Pin housing cable Total number of pins 6 Contact spacing: 5.08 mm 2EDG-UDB-5.08-06-14-00A(H) 1 pc(s)
User & Safety Instructions 3098616 Degson Pin housing cable Total number of pins 6 Contact spacing: 5.08 mm 2EDG-UDB-5.08-06-14-00A(H) 1 pc(s)