• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 6 Contact spacing: 5 mm 2EDGKE-5.0-06P-14-00A(H) 320 pc(s)

Image similar
Product type
Pin housing cable
No. of rows
1
CS
5 mm
Total number of pins
6
Pins per row
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson plug part 6-pin with screw connection and pull aid

  • Content: 320 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

5 mm

Pins per row

6

Total number of pins

6

Width

52.10 mm

Nominal current

20 A

10 A

Nominal current - rounded value

NaN A

Content

320 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

7 mm

Dim

(L x W x H) 30 x 52.10 x 15.10 mm

Connection

Screws

Case material

Polyamide 6.6

Manufacturer part #

2EDGKE-5.0-06P-14-00A(H)

Factory colour

Green

Contact material

Phosphorus bronze

Nominal voltage

320 V

300 V

Height

15.10 mm

Length

30 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGKE-5.0-06P-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 2198666 Degson Pin housing cable Total number of pins 6 Contact spacing: 5 mm 2EDGKE-5.0-06P-14-00A(H) 320 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?