Image similar
Pin housing cable
1
5 mm
7
7
12.60 mm
18 A
15 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 45 x 12.60 x 26 mm
Screws
Polyamide 6.6
2EDGKBM-5.0-07P-14-1000A(H)
Green
Phosphorus bronze
320 V
300 V
26 mm
45 mm
Yes
Perpendicular (to the PCB)
2EDGKBM-5.0-07P-14-1000A(H)
Datasheet 3098551 Degson Pin housing cable Total number of pins 7 Contact spacing: 5 mm 2EDGKBM-5.0-07P-14-1000A(H) 1 pc(s)
User & Safety Instructions 3098551 Degson Pin housing cable Total number of pins 7 Contact spacing: 5 mm 2EDGKBM-5.0-07P-14-1000A(H) 1 pc(s)