Image similar
Pin housing cable
1
5 mm
8
8
18.20 mm
20 A
10 A
NaN A
1 pc(s)
12
28
7 mm
(L x W x H) 49.80 x 18.20 x 15 mm
Screws
Polyamide 6.6
2EDGKFM-5.0-08P-14-1000A(H)
Green
Phosphorus bronze
320 V
300 V
15 mm
49.80 mm
Yes
Parallel (to the PCB)
2EDGKFM-5.0-08P-14-1000A(H)
Datasheet 3098345 Degson Pin housing cable Total number of pins 8 Contact spacing: 5 mm 2EDGKFM-5.0-08P-14-1000A(H) 1 pc(s)
User & Safety Instructions 3098345 Degson Pin housing cable Total number of pins 8 Contact spacing: 5 mm 2EDGKFM-5.0-08P-14-1000A(H) 1 pc(s)