Image similar
Pin housing cable
1
5.08 mm
9
9
52.10 mm
20 A
10 A
NaN A
160 pc(s)
12
28
7 mm
(L x W x H) 45.90 x 52.10 x 15.10 mm
Screws
Polyamide 6.6
2EDGKE-5.08-09P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15.10 mm
45.90 mm
Yes
Parallel (to the PCB)
2EDGKE-5.08-09P-14-00A(H)
Datasheet 2199390 Degson Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 2EDGKE-5.08-09P-14-00A(H) 160 pc(s)