Image similar
Pin housing cable
1
7.62 mm
9
9
27.50 mm
20 A
10 A
NaN A
150 pc(s)
12
28
10 mm
(L x W x H) 86.70 x 27.50 x 15 mm
Screws
Polyamide 6.6
2EDGKCM-7.62-09P-14-00A(H)
Green
Phosphorus bronze
400 V
300 V
15 mm
86.70 mm
Yes
Parallel (to the PCB)
2EDGKCM-7.62-09P-14-00A(H)
Datasheet 2198663 Degson Pin housing cable Total number of pins 9 Contact spacing: 7.62 mm 2EDGKCM-7.62-09P-14-00A(H) 150 pc(s)