• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB 15EDGB Total number of pins 4 Contact spacing: 3.81 mm 15EDGB-3.81-04P-14-00AH 1 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
15EDGB
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ground casing inverted 15EDGB

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

15EDGB

Features

PCB-SMD

encodable

CS

3.81 mm

Pins per row

4

Total number of pins

4

Width

19.54 mm

Pin Ø

0.60 mm

Pin shape

Rectangular

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 6.65 x 19.54 x 14.50 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGB-3.81-04P-14-00AH

Factory colour

Green

Industrial packaging

Yes

Insulation material

PA 66 UL94V-0

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

14.50 mm

Length

6.65 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

15EDGB-3.81-04P-14-00AH

Documents & Downloads

Datasheet

Datasheet 3090218 Degson Pin housing PCB 15EDGB Total number of pins 4 Contact spacing: 3.81 mm 15EDGB-3.81-04P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3090218 Degson Pin housing PCB 15EDGB Total number of pins 4 Contact spacing: 3.81 mm 15EDGB-3.81-04P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?