Image similar
Pin housing PCB
1
7.50 mm
10
10
12.10 mm
20 A
15 A
NaN A
1 pc(s)
(L x W x H) 750 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGRC-7.5-10P-14-100A(H)
Green
Copper alloy, zinc plated
400 V
300 V
8.20 mm
750 mm
Yes
Parallel (to the PCB)
2EDGRC-7.5-10P-14-100A(H)
Datasheet 3097542 Degson Pin housing PCB Total number of pins 10 Contact spacing: 7.50 mm 2EDGRC-7.5-10P-14-100A(H) 1 pc(s)
User & Safety Instructions 3097542 Degson Pin housing PCB Total number of pins 10 Contact spacing: 7.50 mm 2EDGRC-7.5-10P-14-100A(H) 1 pc(s)