Image similar
Pin housing PCB
1
5.08 mm
4
4
16.50 mm
20 A
15 A
NaN A
1 pc(s)
(L x W x H) 30.50 x 16.50 x 14.70 mm
Polyamide 6.6
2EDGLM-5.08-04P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
14.70 mm
30.50 mm
Yes
At an angle (to the PCB)
2EDGLM-5.08-04P-14-00A(H)
Datasheet 3097074 Degson Pin housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGLM-5.08-04P-14-00A(H) 1 pc(s)
User & Safety Instructions 3097074 Degson Pin housing PCB Total number of pins 4 Contact spacing: 5.08 mm 2EDGLM-5.08-04P-14-00A(H) 1 pc(s)