• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 104150 FS 16 1500 AL Aluminium HVI pole 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 16 mm
Product type

Aluminium HVI pole

Manufacturer part #

104150

Standards

DIN EN 62561-2

Dim

(L x W x H) 1500 x 16 x 1500 mm

Length

1500 mm

Width

16 mm

Height

1500 mm

Content

1 pc(s)

Weight

0.82

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967919 DEHN 104150 FS 16 1500 AL Aluminium HVI pole 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967919 DEHN 104150 FS 16 1500 AL Aluminium HVI pole 1 pc(s)

Description

Fishing rod beit sided chamfered, for the protection of roof structures, open fireplaces, etc., especially for concrete base (17 kg) with wedge technology or for the attachment with rod holders/distance holders.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?