• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 104300 104300 HVI rod 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium alloy
  • Surface protection: Untreated
Product type

HVI rod

Type

Catch rod cut-off

Manufacturer part #

104300

Length

3000 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800543 DEHN 104300 104300 HVI rod 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800543 DEHN 104300 104300 HVI rod 1 pc(s)

Description

Catch rod on both sides tightened to protect roof structures, fireplaces, etc., especially for concrete base (17 kg) with wedge technology or for mounting with rod holders / spacers.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?