• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 200069 LH 8 SB80.120 SCL V2A Surge protection fittings 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 80 - 12 mm
Product type

Surge protection fittings

Manufacturer part #

200069

Dim

(W x H x D) 395 x 10 x 10 mm

Width

395 mm

Height

10 mm

Depth

10 mm

Content

1 pc(s)

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967898 DEHN 200069 LH 8 SB80.120 SCL V2A Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967898 DEHN 200069 LH 8 SB80.120 SCL V2A Surge protection fittings 1 pc(s)

Description

Cable holder for routing leads to rain pipes. Type PS zero, with embossing for clip, solid wire routing.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?