• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 204109 DLH DS 8 H16 FG180.280 GR V2A Surge protection fittings 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 180 - 280 mm
Product type

Surge protection fittings

Manufacturer part #

204109

Factory colour

Multicolour

Dim

(W x H x D) 205 x 90 x 25 mm

Width

205 mm

Height

90 mm

Depth

25 mm

Content

1 pc(s)

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968058 DEHN 204109 DLH DS 8 H16 FG180.280 GR V2A Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968058 DEHN 204109 DLH DS 8 H16 FG180.280 GR V2A Surge protection fittings 1 pc(s)

Description

Roof Lead Holder continuously adjustable with cable holder expansion of fishing lines on the first snap, for fixing tiles such as tile roofs. With free cable management, adjustable on the side (top middle to below). Design made of weather-resistant plastic, UV-stabilised and halogen-free.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?