• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 253030 DLH KF 8 LO DBS 110X100X70 SW Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Recording Rd: 8 mm
Product type

Surge protection fittings

Manufacturer part #

253030

Factory colour

Multicolour

Dim

(L x W x H) 110 x 100 x 75 mm

Length

110 mm

Width

100 mm

Height

75 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968109 DEHN 253030 DLH KF 8 LO DBS 110X100X70 SW Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968109 DEHN 253030 DLH KF 8 LO DBS 110X100X70 SW Surge protection fittings 1 pc(s)

Description

Roof Lead Holder with simple cable bracket type KF, clamps to the roof strips (thickness up to 2.5 mm), with the roof sealed or glued. For the attachment of round conductors or bands (with adapter) with free cable management on flat roofs. Design with base plate made of weather-resistant plastic, UV-stabilised and halogen-free.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?