• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 253050 DLH FB2 8 LO 141X86X70 Surge protection bracket 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable holder recording rd: 8 mm
Product type

Surge protection bracket

Manufacturer part #

253050

Factory colour

Multicolour

Dim

(L x W x H) 141 x 86 x 70 mm

Length

141 mm

Width

86 mm

Height

70 mm

Depth

70 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968110 DEHN 253050 DLH FB2 8 LO 141X86X70 Surge protection bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968110 DEHN 253050 DLH FB2 8 LO 141X86X70 Surge protection bracket 1 pc(s)

Description

Roof Lead Holder with double pipe bracket type FB2, and for attachment of round conductors with free cable management on flat roofs. Two-piece design made of lead holder with base plate made of weather-resistant plastic, UV-stabilised and halogen-free, mitaufgerastetem stone from frost-resistant concrete. Stone and lower part separately recyclable.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?