• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 253301 BES 4.6KG SB10 180X180X70 Concrete block 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEHNISO-DLH concrete stone C35/45 180x180x70 mm m. trough for base plate

  • Concrete stone for stabilizing the base plate
  • Dimensions 180 x 180 x 70 mm
  • With recess for base plate

Technical specifications

Product type

Concrete block

Manufacturer part #

253301

Dim

(L x W x H) 180 x 180 x 70 mm

Length

180 mm

Width

180 mm

Height

70 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2441847 DEHN 253301 BES 4.6KG SB10 180X180X70 Concrete block 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2441847 DEHN 253301 BES 4.6KG SB10 180X180X70 Concrete block 1 pc(s)

Information

Information 2441847 DEHN 253301 BES 4.6KG SB10 180X180X70 Concrete block 1 pc(s)

Description

Concrete stone for stabilizing the base plate. Square design.

This text is machine translated.

Scope of delivery

  • 1 concrete stones

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)