• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 204003 LH DS 8 H36 IGM6 GR Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surge protection fittings

Manufacturer part #

204003

Factory colour

Multicolour

Dim

(W x H x D) 25 x 54 x 26 mm

Width

25 mm

Height

54 mm

Depth

26 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968048 DEHN 204003 LH DS 8 H36 IGM6 GR Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968048 DEHN 204003 LH DS 8 H36 IGM6 GR Surge protection fittings 1 pc(s)

Description

Cable holder expansion snap for laying round wires. Plastic holder system with lateral entry and self-locking cap (double cap grating). Screw less holder system with free cable management. Design height 36 mm and inner thread, made of weather-resistant plastic, UV-stabilised and halogen-free.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)