• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 207009 LH DG 8 H20 B7.8 V2A Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge protection fittings

Manufacturer part #

207009

Factory colour

Multicolour

Dim

(W x H x D) 26 x 33 x 20 mm

Width

26 mm

Height

33 mm

Depth

20 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968050 DEHN 207009 LH DG 8 H20 B7.8 V2A Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968050 DEHN 207009 LH DG 8 H20 B7.8 V2A Surge protection fittings 1 pc(s)

Description

Cable holder stretch grip for laying round wires. Screwless stainless-holder system with easy assembly (impressions from above) with free cable management. Design with height 20 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)