• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540250 UEK 8.10 AQ4 50 HKSM8 V2A Surge protection bracket Surge protection for: PV systems 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range rd: 8-10 mm
Product type

Surge protection bracket

Surge protection for

PV systems

Manufacturer part #

540250

Standards

DIN EN 62561-1

Dim

(L x W) 37 mm x 32 mm

Length

37 mm

Width

32 mm

Content

1 pc(s)

Weight

0.06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968137 DEHN 540250 UEK 8.10 AQ4 50 HKSM8 V2A Surge protection bracket Surge protection for: PV systems 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968137 DEHN 540250 UEK 8.10 AQ4 50 HKSM8 V2A Surge protection bracket Surge protection for: PV systems 1 pc(s)

Description

UNI-earth terminal according to DIN EN 62561-1, for incorporation of the assembly systems, for example, that of PV systems in the function equipotential bonding/functional earthing conductor color if necessary (black) and lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Through the contact plate (between element) stainless, different materials of the conductor (Cu, Al, St/tZn and NIRO) with the usual assembly systems, for example, made of aluminum, without having to contact corrosion occurs. Design with hammer head screw M8, serrated nut and double loading Leger, for example, to feed-through wiring of the profiles.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)