• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 620151 TE 20 1500 Z STTZN Surge protection PG connector 7.9 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 20 mm
  • Pin diameter: 12 mm
Product type

Surge protection PG connector

Leakage current

7.9 kA

Manufacturer part #

620151

Factory colour

Multicolour

Dim

(L x W x H) 1500 x 300 x 200 mm

Length

1500 mm

Width

300 mm

Height

200 mm

Depth

400 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968054 DEHN 620151 TE 20 1500 Z STTZN Surge protection PG connector 7.9 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968054 DEHN 620151 TE 20 1500 Z STTZN Surge protection PG connector 7.9 kA 1 pc(s)

Description

Earthing according to DIN EN 62561-2, depth to building of earthing systems for discharges or transformer stations. With self-closing coupling, without cross-thickening on the clutch. Type Z with three-way thumb stud (especially high-tensile coupling type).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)