• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 274160 LH ZS 8.10 FL20 KS KD8X40 V2A Surge protection fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable holder recording rd: 8-10 mm
Product type

Surge protection fittings

Manufacturer part #

274160

Factory colour

Multicolour

Standards

DIN EN 62561-4

Dim

(W x H x D) 90 x 40 x 35 mm

Width

90 mm

Height

40 mm

Depth

35 mm

Content

1 pc(s)

Weight

0.04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967952 DEHN 274160 LH ZS 8.10 FL20 KS KD8X40 V2A Surge protection fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967952 DEHN 274160 LH ZS 8.10 FL20 KS KD8X40 V2A Surge protection fittings 1 pc(s)

Description

Cable holder with split uberleger stretching hold, to fasten of round conductors. Can be used for different materials e. g. Al, STAINLESS STEEL, St/tZn and Cu, solid wire routing. Design with internal thread, pre-assembled with screw, plastic base and wall plugs.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)