• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 301019 KSV 6.10 FER V2A KS connector 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 6 - 10 mm
  • Connection (on/multi-wired): 25 - 70mm²
Product type

KS connector

Manufacturer part #

301019

Factory colour

Multicolour

Content

1 pc(s)

Connection type

Connector

Weight

0.06

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968061 DEHN 301019 KSV 6.10 FER V2A KS connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968061 DEHN 301019 KSV 6.10 FER V2A KS connector 1 pc(s)

Description

Connector according to DIN EN 62561-1, clamping screws for lightning current carrying durable connection of round conductors, for instance at flat profile, rain pipe clamps or other parts of the lightning protection system. Design one-piece stainless steel with screw, spring washer, and nut M10.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?