• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 306105 PV 5.12.5 SKM8X45 GSG CUGALSN Fittings 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fittings

Manufacturer part #

306105

Content

1 pc(s)

Galvanic tinned

Parallel connector

Hexagon screw

Copper

25 kA

5.0-12.5 mm

5.0-12.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750455 DEHN 306105 PV 5.12.5 SKM8X45 GSG CUGALSN Fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750455 DEHN 306105 PV 5.12.5 SKM8X45 GSG CUGALSN Fittings 1 pc(s)

Information

Information 2750455 DEHN 306105 PV 5.12.5 SKM8X45 GSG CUGALSN Fittings 1 pc(s)

Description

Parallel connector for creating a potential equalization system in an explosive atmosphere. Spark-free tested for use in hazardous areas Ex-Zone 1 and 2 (gases of explosion group IIC) as well as Ex-Zone 21 and 22 (dust). Small design, for different cable diameters, with spring ring and two screws secured against self-loosening in accordance with DIN EN 62305-3 Appendix 2.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?