• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 308404 SAK 14 AS V4A Shield clamp 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 8 mm - 14 mm
  • Spring pressure 30 N - 76 N
  • Material: Stainless steel (V4A)
  • Weight: 32 g
Product type

Shield clamp

Type

Terminal

Manufacturer part #

308404

Compatible with (details)

Lightning protection

Dim

(L x W x H) 40 x 19.5 x 50 mm

Length

40 mm

Width

19.5 mm

Height

50 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303409 DEHN 308404 SAK 14 AS V4A Shield clamp 1 pc(s)

What kind of Lightning Protection Products are you looking for?