• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 318201 KS 8.10 FL30 STTZN X piece

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range Rd/Fl: 8-10 mm/30 mm
Product type

X piece

Manufacturer part #

318201

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W) 60 mm x 60 mm

Length

60 mm

Width

60 mm

Content

1 pc(s)

Connection type

DIN connector

Weight

0.24

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967929 DEHN 318201 KS 8.10 FL30 STTZN X piece

User & Safety Instructions

User & Safety Instructions 1967929 DEHN 318201 KS 8.10 FL30 STTZN X piece

Description

Cross pieces according to DIN EN 62561-1, for upper and underground connection of round and flat cables. Design without intermediate plate with screws M8.

This text is machine translated.