• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 318209 KS 8.10 FL30 V4A X piece 7.4 kA

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range Rd/Fl: 8-10/30 mm
  • Clamping range fl/Fl: 30 / 30 mm
  • Clamping range multi-wired/rope: 50 - 70 mm²
Product type

X piece

Leakage current

7.4 kA

Manufacturer part #

318209

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W) 60 mm x 60 mm

Length

60 mm

Width

60 mm

Content

1 pc(s)

Connection type

DIN connector

Weight

0.25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967996 DEHN 318209 KS 8.10 FL30 V4A X piece 7.4 kA

User & Safety Instructions

User & Safety Instructions 1967996 DEHN 318209 KS 8.10 FL30 V4A X piece 7.4 kA

Description

Cross pieces according to DIN EN 62561-1, for upper and underground connection of round and flat cables. Design without intermediate plate with screws M8.

This text is machine translated.