• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 338007 DRK ZS 7.10 W13.25 CU Gutter clamp 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range boss:13-25 mm
  • Clamping range rd: 7-10 mm
Product type

Gutter clamp

Manufacturer part #

338007

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H x D) 40 x 75 x 35 mm

Width

40 mm

Height

75 mm

Depth

35 mm

Content

1 pc(s)

Material

Copper

Weight

0.19

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968074 DEHN 338007 DRK ZS 7.10 W13.25 CU Gutter clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968074 DEHN 338007 DRK ZS 7.10 W13.25 CU Gutter clamp 1 pc(s)

Description

Gutter terminal according to DIN EN 62561-1, for connection of round conductors the bulge of roof gutter. Design with Zweischrauben-Uberleger, width 40 mm.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?