• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 365030 FK KB 6.10 KBF0.7 8 STTZN Rebate clamp 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 0.7 - 8 mm
Product type

Rebate clamp

Manufacturer part #

365030

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H x D) 40 x 39 x 37 mm

Width

40 mm

Height

39 mm

Depth

37 mm

Content

1 pc(s)

Material

Steel

Weight

0.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967892 DEHN 365030 FK KB 6.10 KBF0.7 8 STTZN Rebate clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967892 DEHN 365030 FK KB 6.10 KBF0.7 8 STTZN Rebate clamp 1 pc(s)

Description

According to DIN EN 62561-1, fold terminal for connection of round conductors with folding. Design with clamping Bock, cable management lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?