• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 365250 UNI FK 8.10 KBF0.7 8 AL V2A Rebate clamp Surge protection for: PV systems 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range fold: 0,7-8 mm
  • Clamping range rd: 8-10 mm
  • Connection (on/multi-wired): 4-50 mm2
Product type

Rebate clamp

Surge protection for

PV systems

Manufacturer part #

365250

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H) 39 mm x 32 mm

Width

39 mm

Height

32 mm

Content

1 pc(s)

Weight

0.09

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968159 DEHN 365250 UNI FK 8.10 KBF0.7 8 AL V2A Rebate clamp Surge protection for: PV systems 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968159 DEHN 365250 UNI FK 8.10 KBF0.7 8 AL V2A Rebate clamp Surge protection for: PV systems 1 pc(s)

Description

Terminal according to DIN EN 62561-1 UNI-fold, to integrate the assembly systems, for example, that of PV systems in the function equipotential bonding/functional earthing conductor color if necessary (black) and lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Through the contact plate (between element) stainless, different materials of the conductor (Cu, Al, St/tZn and NIRO) with the usual assembly systems, for example, made of aluminum, without having to contact corrosion occurs. Design with hammer head screw M8, serrated nut and double loading Leger, for example, to feed-through wiring of the profiles.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)