• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540100 BRS 16.168 AK1X10 2X6.8 V2A Antenna pipe strap 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range tube: 16-168 mm
Product type

Antenna pipe strap

Manufacturer part #

540100

Standards

DIN EN 62561-1

Dim

(L x W x H) 570 x 25 x 0.3 mm

Length

570 mm

Width

25 mm

Height

0.3 mm

Content

1 pc(s)

Weight

0.13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1967997 DEHN 540100 BRS 16.168 AK1X10 2X6.8 V2A Antenna pipe strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967997 DEHN 540100 BRS 16.168 AK1X10 2X6.8 V2A Antenna pipe strap 1 pc(s)

Description

Antenna band clamp according to DIN EN 62561-1, for incorporating tubes in the protection and potential compensation function according to DIN VDE 0100-410/540 and the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). Design complete with continuously adjustable clamping band made of stainless steel, for the connection of 1 conductor Rd D 10 mm or 1-2 Conductor Rd D 6-8mm or 4-50 mm? (On/multi-wired).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)