• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 377100 AL ZF KB 6.10STTZN B5.2 6.5 L81 AL Socket latch 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range: 8-10 mm
Product type

Socket latch

Manufacturer part #

377100

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(L x W) 81 mm x 30 mm

Length

81 mm

Width

30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968063 DEHN 377100 AL ZF KB 6.10STTZN B5.2 6.5 L81 AL Socket latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968063 DEHN 377100 AL ZF KB 6.10STTZN B5.2 6.5 L81 AL Socket latch 1 pc(s)

Description

Connector Latch according to DIN EN 62561-1, for connecting metal panels by rivets or screws. Design with clamping bracket.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?